Rochester Electronics ADG529AKNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG529AKNZ to view detailed technical specifications.
No datasheet is available for this part.