The ADG529AKP is a quad 4-channel analog multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C. The device has 20 terminals and is packaged in a 20-pin QCCJ package. The supply voltage is rated from 10.8V to 16.5V, with a nominal voltage of 15V. The device is suitable for use in applications requiring high channel count and flexibility.
Rochester Electronics ADG529AKP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG529AKP to view detailed technical specifications.
No datasheet is available for this part.