The ADG701LBRJZ-REEL is a single 1-channel multiplexer with a supply voltage range of 1.8V to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It is designed for industrial temperature grade applications and is compliant with JEDEC standards.
Rochester Electronics ADG701LBRJZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG701LBRJZ-REEL to view detailed technical specifications.
No datasheet is available for this part.