The ADG702BRJ-500RL7 is an industrial-grade 1-channel multiplexer from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It is designed for use in industrial applications.
Rochester Electronics ADG702BRJ-500RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG702BRJ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.