The ADG707BRU is a 28-pin dual multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.75V. The ADG707BRU is packaged in a TSSOP-28 package.
Rochester Electronics ADG707BRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG707BRU to view detailed technical specifications.
No datasheet is available for this part.