Rochester Electronics ADG821BRM technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG821BRM to view detailed technical specifications.
No datasheet is available for this part.