The ADM1032ARM-1REEL7 is an 8-pin dual analog IC from Rochester Electronics. It operates within a temperature range of 0 to 120°C and is supplied with a voltage between 3.3 and 5.5 volts. The device is packaged in a TSSOP-8 package.
Rochester Electronics ADM1032ARM-1REEL7 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADM1032ARM-1REEL7 to view detailed technical specifications.
No datasheet is available for this part.