The ADM1485ARM is an industrial-grade differential line transceiver from Rochester Electronics. It features a 5V nominal supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device operates over a temperature range of -40 to 85°C. It has 8 terminals and is available in a MSOP-8 package. The ADM1485ARM is a single-function interface IC that supports differential Schmitt trigger input characteristics.
Rochester Electronics ADM1485ARM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADM1485ARM to view detailed technical specifications.
No datasheet is available for this part.