The ADM3307EARU is a 28-pin industrial-grade line transceiver with a supply voltage range of 2.7 to 3.6V and a nominal supply voltage of 3.3V. It features Schmitt trigger input characteristics and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-28 package with a width of 4.4mm and a length of 9.7mm. It is designed for use in industrial applications and is compliant with relevant standards.
Rochester Electronics ADM3307EARU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADM3307EARU to view detailed technical specifications.
No datasheet is available for this part.