Rochester Electronics ADM809TART-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 3.08V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM809TART-REEL to view detailed technical specifications.
No datasheet is available for this part.