The ADN8810ACP is an industrial-grade quad quad op-amp from Rochester Electronics. It features a 24-pin VQCCN package and operates over a temperature range of -40 to 85 degrees Celsius. The device is powered by a supply voltage between 4.5 and 5.5 volts. It is designed for use in industrial applications where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |