This industrial-grade power management IC operates between -40°C and 85°C and is available in a 4-pin VFBGA package. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The IC has a single function and a single channel, with a pin count of 4 and a terminal position at the bottom.
Rochester Electronics ADP199ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.74 |
| Length | 0.74 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP199ACBZ-R7 to view detailed technical specifications.
No datasheet is available for this part.