Rochester Electronics ADP2106ACPZ-1.2-R7 technical specifications.
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP2106ACPZ-1.2-R7 to view detailed technical specifications.
No datasheet is available for this part.