SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Rochester Electronics ADP3152AR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3152AR to view detailed technical specifications.
No datasheet is available for this part.