The ADP3159JRU-REEL is a commercial temperature DC/DC controller with a 20-pin TSSOP package. It operates over a temperature range of 0°C to 70°C and has a pin count of 20. The device has a single function and a terminal position of dual. It can handle input voltages from 6.25V to 14V.
Rochester Electronics ADP3159JRU-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3159JRU-REEL to view detailed technical specifications.
No datasheet is available for this part.