Rochester Electronics ADP3301AR-5 technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 100mV |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3301AR-5 to view detailed technical specifications.
No datasheet is available for this part.