The ADP3331ART-REEL7 is a 6-pin dual linear voltage regulator from Rochester Electronics. It has a maximum output voltage of 11.75V and a minimum output voltage of 1.5V, with a maximum output current of 0.2A. The device operates over a temperature range of -40C to 125C and is packaged in an LSSOP format.
Rochester Electronics ADP3331ART-REEL7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 11.75 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3331ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.