The ADP3402ARU-REEL is a 28-pin dual channel power management IC from Rochester Electronics, with a supply voltage range of 3.3V to 7V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a TSSOP-28 package, measuring 6.1mm in width and 9.7mm in length. It has 28 terminals and 1 function, with a temperature grade of OTHER.
Rochester Electronics ADP3402ARU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 6.1 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3402ARU-REEL to view detailed technical specifications.
No datasheet is available for this part.