The ADR293GR-REEL7 is an 8-pin SOIC-8 voltage reference IC from Rochester Electronics, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and has a single function. The device has a nominal supply voltage of 6V and a maximum supply voltage of 15V. It is packaged in an MS-012AA, SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The ADR293GR-REEL7 is a single-output device with a terminal position of dual.
Rochester Electronics ADR293GR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADR293GR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.