This automotive-grade voltage reference from Rochester Electronics features a temperature grade of AUTOMOTIVE and a supply voltage range of 2.8V to 15V. The device has 5 terminals and operates over a temperature range of -40°C to 125°C. It is packaged in a 5-pin VSSOP and has a single output.
Rochester Electronics ADR391BUJZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADR391BUJZ-R2 to view detailed technical specifications.
No datasheet is available for this part.