Rochester Electronics ADS6425IRGCT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 502mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1.65W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS6425IRGCT to view detailed technical specifications.
No datasheet is available for this part.