Rochester Electronics ADS7800JP technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 135mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7800JP to view detailed technical specifications.
No datasheet is available for this part.