The ADS7819U/1K is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and is available in a 28-pin R-PDSO-G28 package. The device is designed for industrial temperature grade and operates on a nominal supply voltage of 5V. The analog input voltage range is from -2.5V to 2.5V. The device is a single function ADC with a JEDEC package code of R-PDSO-G28 and a width of 7.5mm and a length of 17.9mm.
Rochester Electronics ADS7819U/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADS7819U/1K to view detailed technical specifications.
No datasheet is available for this part.