A/D CONV, SERIAL 12-BIT
Rochester Electronics ADS7834E/250 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.2mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 11mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7834E/250 to view detailed technical specifications.
No datasheet is available for this part.