
Rochester Electronics ADSP-2101BP-100 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Rochester Electronics ADSP-2101BP-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
