Rochester Electronics ADSP-2115KP-100 technical specifications.
| Pin Count | 68 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADSP-2115KP-100 to view detailed technical specifications.
No datasheet is available for this part.