Rochester Electronics ADT7317ARQ-REEL7 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 10 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADT7317ARQ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.