The ADT7468ARQZ-REEL is a 24-pin industrial-grade IC from Rochester Electronics. It operates within a temperature range of -40°C to 120°C and has a nominal supply voltage of 3.3V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The IC is packaged in a QSOP-24 package type, measuring 3.9116mm in width and 8.6614mm in length.
Rochester Electronics ADT7468ARQZ-REEL technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADT7468ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.