The ADT7475ARQZ-RL7 is a 16-pin specialized IC from Rochester Electronics. It operates within a temperature range of -40C to 125C and is supplied with a voltage between 3.3V and 3.6V. The IC is packaged in a SSOP package type and has a terminal position of dual. It has a pin count of 16 and a number of functions equal to 1.
Rochester Electronics ADT7475ARQZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADT7475ARQZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.