Dual-channel digital isolator, operating within an industrial temperature range of -40°C to 105°C. Features a 5.5V maximum supply voltage and a 2.7V minimum supply voltage, with a nominal supply voltage of 3V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) measuring 3.9mm width and 4.9mm length. This specialized analog IC offers a single function with dual terminal positioning.
Rochester Electronics ADUM1201ARZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADUM1201ARZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.