Rochester Electronics ADUM1301BRW-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1301BRW-RL to view detailed technical specifications.
No datasheet is available for this part.