The ADUM1400ARW is an industrial-grade, 4-channel analog IC from Rochester Electronics. It features a SOP-16 package and operates over a temperature range of -40°C to 105°C. The device is powered by a supply voltage between 2.7V and 5.5V. It has 16 terminals and a pin count of 16, with a terminal position of dual. The IC is designed for industrial applications and meets the requirements of various standards.
Rochester Electronics ADUM1400ARW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADUM1400ARW to view detailed technical specifications.
No datasheet is available for this part.