The ADV7125KST50 is an 8-bit digital-to-analog converter with a supply voltage of 3.3V. It features a quad terminal position and a temperature grade of industrial, suitable for operating in temperatures ranging from -40°C to 85°C. The device is packaged in a 48-pin LFQFP, measuring 7mm in width and length. It is designed for use in industrial applications.
Rochester Electronics ADV7125KST50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADV7125KST50 to view detailed technical specifications.
No datasheet is available for this part.