Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray
Rochester Electronics ADV7179BCPZ technical specifications.
| Bandwidth | 4.16MHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7179BCPZ to view detailed technical specifications.
No datasheet is available for this part.