V/f & F/v Converter, 500KHZ, 0.05% TO-100
Rochester Electronics ADVFC32BH technical specifications.
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADVFC32BH to view detailed technical specifications.
No datasheet is available for this part.