The AM26LS31/BFA is a 16-pin DFP line driver IC from Rochester Electronics, featuring 4 functions and a supply voltage of 5V. It operates within a temperature range of -55°C to 125°C, making it suitable for military applications. The device has a pin count of 16 and a terminal position of dual. It is a JEDEC package code R-GDFP-F16 and measures 6.731mm in width and 10.16mm in length.
Rochester Electronics AM26LS31/BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.731 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM26LS31/BFA to view detailed technical specifications.
No datasheet is available for this part.