The AM26LS31PCB is a commercial-grade line driver IC with 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It is available in a 16-pin PDIP package, measuring 7.62mm in width and 19.1135mm in length. This IC is designed to handle a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It features standard input characteristics and is suitable for use in various applications.
Rochester Electronics AM26LS31PCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.1135 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM26LS31PCB to view detailed technical specifications.
No datasheet is available for this part.