The AM26LS32AIDRE4 is a 16-terminal industrial-grade differential line receiver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device features differential Schmitt trigger input characteristics and is available in a R-PDSO-G16 package.
Rochester Electronics AM26LS32AIDRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM26LS32AIDRE4 to view detailed technical specifications.
No datasheet is available for this part.