The AM26LS32BSC is a commercial-grade, 4-channel differential Schmitt trigger line receiver IC with a maximum operating temperature of 70°C. It has 44 terminals and operates within a supply voltage range of 4.75 to 5.25V. The device is available in a 44-pin R-PDSO-G44 package and is suitable for use in commercial temperature environments.
Rochester Electronics AM26LS32BSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM26LS32BSC to view detailed technical specifications.
No datasheet is available for this part.