The AM27C010-150DEB is a 32K UVPROM memory IC from Rochester Electronics. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum access time of 150ns and is packaged in a 32-pin DIP. It is rated for military temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Rochester Electronics AM27C010-150DEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C010-150DEB to view detailed technical specifications.
No datasheet is available for this part.