This 32Kbit UVPROM features a 5V supply voltage with a maximum of 5.5V and minimum of 4.5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a DIP-32 configuration and has a 200ns access time. It is a military-grade memory IC with a parallel interface and 131072 words of memory, with 128000 words of code.
Rochester Electronics AM27C010-200DE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C010-200DE to view detailed technical specifications.
No datasheet is available for this part.