This 32K x 8 UVPROM features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. It has a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 32-pin CDIP with a width of 15.24mm and a length of 42.1005mm.
Rochester Electronics AM27C010-45DC5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C010-45DC5 to view detailed technical specifications.
No datasheet is available for this part.