The AM27C010-70DIB is a 32K UVPROM memory IC with a supply voltage range of 4.5 to 5.5V and an industrial temperature grade. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 32-pin DIP package with a width of 15.24mm and a length of 42.1005mm. It has a maximum access time of 70ns and a memory capacity of 131072 words, with 128000 words of code.
Rochester Electronics AM27C010-70DIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C010-70DIB to view detailed technical specifications.
No datasheet is available for this part.