This 32K x 4 UVPROM is a memory IC with a supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It has 32 pins and a JEDEC package code of R-CDIP-T32. The access time is maximally 90ns. This device is suitable for applications requiring high reliability and long-term data storage.
Rochester Electronics AM27C010-90DIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C010-90DIB to view detailed technical specifications.
No datasheet is available for this part.