The AM27C256-255PC is a 28-pin DIP commercial temperature OTP ROM IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device has a maximum access time of 250 nanoseconds and is available in a 15.24mm wide, 37.084mm long package. The ROM IC is a parallel interface device with 32,000 words of memory and a temperature grade of commercial.
Rochester Electronics AM27C256-255PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C256-255PC to view detailed technical specifications.
No datasheet is available for this part.