This 28-pin DIP OTP ROM IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. It features a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC has a maximum access time of 250ns and is available in a 15.24mm wide and 37.084mm long package.
Rochester Electronics AM27C256-255PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C256-255PI to view detailed technical specifications.
No datasheet is available for this part.