The AM27C256-90JC is a 32K OTP ROM IC with 32 terminals in a quad terminal position. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a 90ns access time and is available in a QCCJ-32 package.
Rochester Electronics AM27C256-90JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C256-90JC to view detailed technical specifications.
No datasheet is available for this part.