This 16Kbit SRAM IC is designed for commercial extended temperature operation, with a maximum operating temperature of 75 degrees Celsius. It features a 5V supply voltage and a maximum access time of 25ns. The device is packaged in a DIP-16 format, with a width of 7.62mm and a length of 19.05mm. The SRAM IC is a standard type, with parallel access and a 16-word code. It is suitable for use in a variety of applications requiring reliable and fast memory storage.
Rochester Electronics AM27S03APC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S03APC to view detailed technical specifications.
No datasheet is available for this part.