This 18-pin dual-in-line OTP ROM IC features a commercial extended temperature range from 0 to 75 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The IC has a maximum access time of 35 units and a memory capacity of 2048 words, with 2000 words of code. It is available in a dual terminal position and a commercial extended temperature grade.
Rochester Electronics AM27S185ADC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S185ADC to view detailed technical specifications.
No datasheet is available for this part.