The AM27S21APC is a commercial extended 16-pin DIP OTP ROM IC with a maximum operating temperature of 75 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a maximum access time of 30 units. The IC has a parallel interface and a memory capacity of 256 words. It is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.05mm. The IC is suitable for use in commercial extended temperature applications.
Rochester Electronics AM27S21APC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S21APC to view detailed technical specifications.
No datasheet is available for this part.